text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC22MMWD

44 Position ( 2 x 22 ) 2.54 mm Center Straight Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC22MMWD - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Plug
No of Positions: 44
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$46.10
USD
Quantity
Unit Price
5
$4.61
20
$4.52
50
$4.46
125
$4.40
300+
$4.29
Product Variant Information section