text.skipToContent text.skipToNavigation

Manufacturer Part #

EGC10DRMH

20 Position ( 2 x 10 ) 3.96 mm Center Wire Wrap Dual Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EGC10DRMH - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 20
Pitch: 3.96 mm
Termination: Wire Wrap
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$565.00
USD
Quantity
Unit Price
100
$5.65
200
$5.61
300
$5.60
400+
$5.57
Product Variant Information section