text.skipToContent text.skipToNavigation

Manufacturer Part #

2821222-1

Double Ended 30 AWG 25 Gb/s 3 meter Pluggable / Direct Attach Cable Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1827
Product Specification Section
TE Connectivity 2821222-1 - Technical Attributes
Attributes Table
Connector Type: Plug
Length: 3m
Shielding: Yes
Color: Black
No of Positions: 4
Wire Gauge: AWG 30
Mounting Method: Wire Mount
Pricing Section
Global Stock:
22
USA:
22
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.07
USD
Quantity
Unit Price
1
$33.07
4
$32.59
10
$32.27
25
$31.96
40+
$31.50
Product Variant Information section