Manufacturer Part #
91.921.3353.0
Connector GST15i2, 2 pole, female, screw connection, 50V/16A, with strain relief
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Std. Mfr. Pkg Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wieland Electric 91.921.3353.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 91.921.3353.0 - Technical Attributes
Attributes Table
| Length: | 53.2mm |
| Shielding: | Yes |
| Color: | White |
| No of Positions: | 2 |
| Current Rating: | 6A |
| Voltage Rating: | 50V |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
100
$5.13
200
$5.10
300
$5.09
400+
$5.07
Product Variant Information section
Available Packaging
Package Qty:
100 per Std. Mfr. Pkg
Mounting Method:
Wire Mount