Manufacturer Part #
A-MCU60020
8P8C (RJ45, Ethernet) 6.56' (2.00m) Unshielded Gray Plug to Plug Modular Cable
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ASSMANN WSW Components A-MCU60020 - Technical Attributes
Attributes Table
| Connector Type: | Ethernet |
| Length: | 2m |
| Shielding: | No |
| Color: | Grey |
| No of Rows: | 1 |
| No of Positions: | 8 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5
$4.60
20
$4.51
50
$4.45
125
$4.39
300+
$4.28
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag