Manufacturer Part #
UFL-2LPA-068Y2T-A-500
500 mm Cable Length Cable Outer Diameter, Black Plug Cable Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | 2336 | ||||||||||
Product Specification Section
Hirose Electric UFL-2LPA-068Y2T-A-500 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric UFL-2LPA-068Y2T-A-500 - Technical Attributes
Attributes Table
| Connector Type: | Plug |
| Length: | 500mm |
| Color: | Black |
| No of Positions: | 1 |
| Operating Temp Range: | -40°C to +105°C |
| Frequency Range: | 18Hz |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$1.13
300
$1.11
1,000
$1.10
1,500+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Cable Mount