text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1469492-8

MULTIGIG 315 Degree VITA 46 DaughterCard Key Guide Module Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
TE Connectivity 1-1469492-8 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Guide
No of Positions: 1
Material: Zinc Alloy
Contact Plating: Silver
Operating Temp Range: -55°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
34
USA:
34
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$27.90
USD
Quantity
Unit Price
3
$9.30
10
$9.20
25
$9.13
75
$9.04
150+
$8.94
Product Variant Information section