Manufacturer Part #
2118714-2
13.66 x 12.70 x 2.54 mm Standard Shield Frame
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:900 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2244 | ||||||||||
Product Specification Section
TE Connectivity 2118714-2 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Frame |
| Material: | Aluminum |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
900
$0.325
1,800
$0.32
4,500+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount