text.skipToContent text.skipToNavigation

Référence fabricant

3-770565-2

Miniature 22-18 AWG 1.83 mm Bright Tin Strip PCB AMP-IN Terminal

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 3-770565-2 - Caractéristiques techniques
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 18-22
Contact Material: Phosphor Bronze
Contact Plating: Tin
Méthode de montage : Wire Mount
Fonctionnalités et applications

The Miniature Series is a 22-18 AWG AMP-IN Terminal designed not as an electrical terminal but as a mechanical holding device to enhance soldering of hookup wires to printed circuit boards.

The combination of terminal and application tooling eliminates costly manual preparation of wires prior to soldering, and positions the wire to achieve reliable solder joints. Movement of the wire during soldering is restricted, assuring proper solder flow.

Features:

  • Product Type = Terminal
  • Terminal Configuration = Miniature
  • PCB Hole Diameter (mm [in]) = 1.83 [0.072]
  • Insulation Diameter (mm [in]) = 1.52-2.79 [.060-.110]
  • Material = Phosphor Bronze
  • Proprietary Name = Mini AMP-IN
  • Eliminates manual preparation of wires prior to soldering into pc boards
  • Low applied cost
  • Total height above pc board is less than most other components
  • Terminal locking lance holds wire in pc board for flow soldering
  • Design allows both wire and terminal to be soldered and assures proper solder flow
  • Insulation support provides strain relief for wire and protection of solder joint
  • Type D terminal offers minimum below pc board length 

View the Series of Miniature 22-18 AWG

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
14 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
19 Semaines
Commande minimale :
7000
Multiples de :
7000
Total 
370,30 $
USD
Quantité
Prix unitaire
7 000
$0.0529
14 000
$0.0521
21 000
$0.0516
28 000
$0.0512
35 000+
$0.0502
Product Variant Information section