text.skipToContent text.skipToNavigation

Manufacturer Part #

42281-2

Fastin-Faston 0.250 Series 18-14 AWG Straight F-Crimp Receptacle Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
TE Connectivity 42281-2 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 14-18
Contact Material: Brass
Contact Plating: Tin
Mounting Method: Wire Mount
Features & Applications

The 42281-2 is a part of Fastin-Faston Product Line Series of Single Housing 18-14 AWG Straight F-Crimp Receptacle Contact .

Product Features:

  • Contact
  • Contact Type = Receptacle
  • Mating Area Interface Dimensions = 6.35 x 0.81 mm
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.79-4.32 [.110-.170] mm [in]
  • Line = FASTIN-FASTON .250  
  • Crimp Type = F-Crimp
  • FASTON = Yes
  • For Housing Type = Single

 

 

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
11000
Multiple Of:
11000
Total
$1,001.00
USD
Quantity
Unit Price
11,000+
$0.091
Product Variant Information section