text.skipToContent text.skipToNavigation

Manufacturer Part #

794281-1

Universal Mate-N-Lok Blue 15 Position 6.35 mm Spacing Interface Seal Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 794281-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
No of Positions: 15
Color: Blue
Material: Silicone
Operating Temp Range: -55°C to +105°C
Features & Applications

The 794281-1 is a Part of Universal Mate-N-Lok series 15 Position Matrix Interface Seal Accessories

Product Type Features:

  • Product Type = Accessory
  • Product Line = Universal MATE-N-LOK
  • Accessory Type = Interface Seal
  • Color = Blue
  • High Current = No
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Number of Positions = 15
  • Contact Layout = Matrix
  • Sealable = Yes
  • Housing Material = Silicon Rubber

 

 

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,025.00
USD
Quantity
Unit Price
7,500+
$1.47
Product Variant Information section