text.skipToContent text.skipToNavigation

Référence fabricant

206037-2

CPC Series 3 High Power Free Hanging Plug 3 Position Circular Plastic Connector

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2345
Product Specification Section
TE Connectivity 206037-2 - Caractéristiques techniques
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 3
Mating Type: Threaded
Termination: Female/Socket Crimp
Material: Plastic
Voltage Rating: 600V
Current Rating: 25A
Shell Size: 17
Operating Temp Range: -55°C to +105°C
Fonctionnalités et applications

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics CPC (Circular Plastic Connector) series is one of the most popular all plastic connectors in use today. 

CPCs lightweight rugged body construction and positive-lock coupling ring ensures this connector family is well suited for a wide variety of applications including operation within harsh environments where operating temperature might vary from -55C to 125C.

Available in panel or chassis mount and free-hanging configurations, the CPC family offers interconnect solutions for wire-to-wire, panel-to-panel and wire-to-board applications.

Series 3 connectors accept Type XII power contacts which can carry up to 35 amps per contact. These contacts will accommodate a wire size range of 16 to 10 AWG [1.4 to 5mm²]. Two connector sizes are available in both standard and reverse sex connector arrangements 3 and 7 positions.

206037-2 is a Series 3  High Power Free Hanging Plug with 3 (socket/female) contact positions housed in a size 17 plastic body.

Note:  This connector is supplied without contacts, see accessories.

Pricing Section
Stock global :
1 131
États-Unis:
1 131
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
19 Semaines
Commande minimale :
1
Multiples de :
1
Total 
4,90 $
USD
Quantité
Prix unitaire
1
$4.90
10
$4.78
30
$4.70
75
$4.63
200+
$4.50
Product Variant Information section