5749266-1 in Tube by TE Connectivity | Circular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

5749266-1

6 Position Right Angle Receptacle Shielded Miniature Circular DIN Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5749266-1 - Technical Attributes
Attributes Table
Style/Orientation: PCB Mount DIN Receptacle
No of Positions: 6
Mating Type: Push Pull
Termination: Female/Socket Solder
Material: Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,200.00
USD
Quantity
Unit Price
1,000+
$1.44
Product Variant Information section