Manufacturer Part #
HDP24-24-31SE
DEUTSCH 31 Position Circular Connector Receptacle Housing Panel Mount Dust Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
TE Connectivity HDP24-24-31SE - Product Specification
Shipping Information:
ECCN:
PCN Information:
Cancelation Notification of PCN-24-219306General Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity will no longer be making a change to transfer the color from ring to the grommet and standardize it to black for the part number(s) listed on the attached document. As stated in the following notifications PCN-24-219306, Any PPAP or Sample request will not be required anymore. Drawing will be reversed to the original info content. Reason for Changes:Dear Customer, we hereby inform you of this change. We heard the voice of our customers to maintain the historic appearance taking the decision that the change will no longer be necessary. Please disregard previously distributed notification PCN-24-219306.
Product Description: DEUTSCH HDP SIZE 24 PLUG AND RECEPTACLE PRODUCT DRAWING CLARIFICATIONGeneral Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to add traceability witness mark locations for internal purpose only for the product drawing(s) see attached SPCN document.Reason for Changes:Dear Customer, we hereby inform you of this drawing change. The change is necessary to improve product traceability for internal use. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. Shipments of both configurations may be mixed.
Part Status:
TE Connectivity HDP24-24-31SE - Technical Attributes
| Style/Orientation: | Panel Mount Receptacle |
| No of Positions: | 24 |
| Mating Type: | Bayonet |
| Termination: | Female/Socket Crimp |
| IP Rating: | IP67 |
| Material: | Thermoplastic |
| Voltage Rating: | 250V |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Panel Mount |
Available Packaging
Package Qty:
30 per Tray
Mounting Method:
Panel Mount