text.skipToContent text.skipToNavigation

Manufacturer Part #

M12A-17PFFC-SH8B20

M12 PANEL CONN 17P F CONN F PIN NON-SHIELDED REAR PG9 W/WIRES L-200MM

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW M12A-17PFFC-SH8B20 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 17
Mating Type: Threaded
IP Rating: IP68
Material: Nylon
Voltage Rating: 30V
Current Rating: 1.5A
Shell Size: M12
Operating Temp Range: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.70
USD
Quantity
Unit Price
2
$12.85
5
$12.74
20
$12.59
50
$12.49
125+
$12.31
Product Variant Information section