text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0410/10P/6065

10 (Power) Position Plug Housing Free Hanging (In-Line) Circular Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2206
Product Specification Section
Bulgin PX0410/10P/6065 - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 10
Mating Type: Threaded
Material: Nylon
Voltage Rating: 50V
Current Rating: 1A
Operating Temp Range: -40°C to +80°C
Pricing Section
Global Stock:
23
USA:
23
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.53
USD
Quantity
Unit Price
1
$9.53
5
$9.40
20
$9.29
50
$9.21
125+
$9.07
Product Variant Information section