text.skipToContent text.skipToNavigation

Manufacturer Part #

PXPPAM08FIM03AST

Plastic PA66 M8 Flex Inline Body Male 3 Contacts A-Code Screw Terminal

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin PXPPAM08FIM03AST - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 3
Mating Type: Threaded
IP Rating: IP67
Material: Metal
Voltage Rating: 60V
Current Rating: 3A
Shell Size: M8
Operating Temp Range: -25°C to +80°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$489.25
USD
Quantity
Unit Price
1
$20.10
4
$19.83
15
$19.57
30
$19.44
75+
$19.14
Product Variant Information section