text.skipToContent text.skipToNavigation

Manufacturer Part #

1658657-1

HDP20 Series 15 Position Shielding Hardware Plug Metal Kit D-Sub

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
TE Connectivity 1658657-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Plug
No of Positions: 15
Termination: Crimp Snap
Material: Front Metal
Mounting Method: Through Hole
Features & Applications

The 1658657-1 is a part of HDP20 Series 15 Position Shielding Hardware Plug Metal Kit D-Sub. Used for the application of AMPLIMITE HDP-20 and Economy Crimp Snap Subminiature D Commercial Connectors with all-plastic contact retention.

These commercial connectors are available with or without shielding or shielding enclosure kits.

Product Features:

  • Product Type = Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Jackscrews
  • Shell Size = 2
  • Shell Type = Full Metal Shell
  • Grounding Indents = With
  • Grade = Standard
  • Color = Black
  • Number of Positions = 15
  • Pre-Assembled = No
  • Cable Insulation Diameter (mm [in]) = 4.83 – 9.53 [0.190 – 0.375]

Mating Products:

  • 5787908-1
  • 205205-7
  • 5749246-1
  • 5747539-1
  • 1658656-1

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,077.00
USD
Quantity
Unit Price
100+
$10.77
Product Variant Information section