text.skipToContent text.skipToNavigation

Référence fabricant

1658689-1

HDP22 Series 26 Position Shielding Hardware Socket Metal Kit D-Sub

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 1658689-1 - Caractéristiques techniques
Attributes Table
Style/Orientation: Standard Cable Receptacle
No of Positions: 26
Termination: Crimp Snap
Material: Front Metal
Méthode de montage : Through Hole
Fonctionnalités et applications

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics Amplimite family of subminiature D connectors is the industry’s most extensive and versatile. These subminiature D connectors have become the most popular type of input/output (I/O) connectors in use today. 

Established and proven, they are rugged, easily used and have been widely adopted in standards for serial communications, telecommunications and local area networks (LANS).

Available in panel mount or free hanging configuration, Amplimite family offers interconnect solutions for wire-to-board, panel-to-panel and wire-to-panel applications. A wide choice of shell sizes, number of positions and contact sizes is also available.

HDP-22 Crimp Snap-In Contact Series represents the core of the Amplimite offer, providing a lower cost, commercial version of the military approved Series 90 family. This low cost, high performance, precision-formed crimp contact connector has shell sizes that offer a wide selection of contact positions – 15, 26, 44, 62 and 78. HDP-20 series of connectors use size 22 contacts, which are based on .030 inches [0.76 cm] pin diameters with contact centerlines of .090 x .078 inches [2.29 x 1.98 cm] for shell sizes of 1,2 and 3; .095 x .078 inches [2.41 x 1.98 cm] for shell sizes of 4; and .095 x .082 inches [2.41 x 2.08 cm] for shell size 5. The smaller pin diameter of the HDP-22 series allow roughly 65% more contacts to be held in a given shell size and therefore higher density than the HDP-20 series connector. Crimp snap-in contacts also allows loading of only the number of contact being used.

1658689-1 is an Amplimite HDP-22 Series Receptacle with 26 (female contact) positions housed in a size 2 full metal tin plated shell body.

The 1658689-1 comes with preloaded 22 DF posted contacts

Mating options can also be found in the Related Products Tab.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Weeks
Commande minimale :
100
Multiples de :
100
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 495,00 $
USD
Quantité
Prix unitaire
100+
$14.95
Product Variant Information section