Manufacturer Part #
170-050-173L000
50 Position Triple Row D-Sub Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 170-050-173L000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 170-050-173L000 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Plug |
| No of Positions: | 50 |
| Termination: | Male/Pin Crimp |
| Material: | Front Metal |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$4.18
100
$4.14
150
$4.11
200
$4.09
250+
$4.03
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Wire Mount