text.skipToContent text.skipToNavigation

Manufacturer Part #

171-050-113R911

171 Serie 50 Positions Triple Row Through-Hole D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
NorComp 171-050-113R911 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 50
Termination: Straight Solder Pins
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$229.60
USD
Quantity
Unit Price
40
$5.74
80
$5.71
120
$5.69
160
$5.68
200+
$5.64
Product Variant Information section