Manufacturer Part #
5207826-3
HD20 Series 9 Position Straight Plastic PCB Through Hole Receptacle Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1071 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5207826-3 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 9 |
| Termination: | Straight Solder Pins |
| Material: | Plastic |
| Mounting Method: | Through Hole |
Features & Applications
The 5554349-1 is a 24 position dual row, panel mount receptacle IDC connector.
Product Type Features:
- PCB Mounting Orientation = Vertical
- Product Series = HD 20
- Mating Connector Lock = Without
- PCB Mount Retention = With
- Shell Type = All Plastic
- Shell Size = 1
- Grounding Indents = Without
- Grounding Straps = Without
- PCB Mount Style = Through Hole
- Color Code = None
- Sealed = No
- Profile = Standard
- Post Size (mm [in]) = 0.66 [.026]
- Mounting Hole Diameter (mm [in]) = 3.05 [.120]
- Number of Positions = 9
- PCB Mount Retention Type = Mounting Holes
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,071+
$3.03
Product Variant Information section
Available Packaging
Package Qty:
1071 per Tube
Mounting Method:
Through Hole