text.skipToContent text.skipToNavigation

Manufacturer Part #

5747838-4

25 Position Dual Row Right Angle Through Hole Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2211
Product Specification Section
TE Connectivity 5747838-4 - Technical Attributes
Attributes Table
Style/Orientation: Standard PCB Mount Receptacle
No of Positions: 25
Termination: Straight Solder Pins
Material: Copper Alloy
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.50
USD
Quantity
Unit Price
10
$4.55
30
$4.48
100
$4.40
200
$4.36
400+
$4.28
Product Variant Information section