Manufacturer Part #
680M17W2173L000
680M Series 17 Position Dual Row 5 G Ohm Male D-Sub Mixed Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2405 | ||||||||||
Product Specification Section
NorComp 680M17W2173L000 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Panel Mount Plug |
| No of Positions: | 17 |
| No of Rows: | 2 |
| Termination: | Solder |
| Gender: | Male |
| Color: | Black |
| Voltage Rating: | 250V |
| Contact Plating: | Nickel |
| Insulation Resistance: | 5GΩ |
| Operating Temperature: | -55°C to +125°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$2.33
150
$2.30
200
$2.29
500
$2.26
750+
$2.23
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Panel Mount