text.skipToContent text.skipToNavigation

Référence fabricant

974-015-020R121

974 Series 15 Position Metalized Plastic 40° Entry D-Sub Backshell Kit

Modèle ECAD:
Nom du fabricant: NorComp
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
NorComp 974-015-020R121 - Caractéristiques techniques
Attributes Table
No of Positions: 15
Material: Plastic
Fonctionnalités et applications

The 974-015-020R121 is a Part of 974 Series 15 Position Metalized Plastic 40° Entry Nickel D-sub Backshell Kit /Mating Screw and Operating Temperatures ranges from -55°C to 125°C 

Features:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50)
  • 40 Degree entry and low profile design allow use in racking etc where space is a premium.
  • 4-40 Thumbscrews supplied with backshell
  • Perimeter sealing lips for secure sealing
  • Available in metalized plastic and plastic
  • Metalized plastic provides up to 60 dB shielding

 

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
100
Multiples de :
100
Total 
576,00 $
USD
Quantité
Prix unitaire
100
$5.76
200
$5.73
300
$5.71
400+
$5.69
Product Variant Information section