text.skipToContent text.skipToNavigation

Manufacturer Part #

A-DS 09 PP-WP

Male 9 Position PCB Mount Copper Alloy Waterproof D-Sub Connector

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The A-DS09PP-WP-R is a part of DS09 series 9 pin male waterproof D-Sub. It has an operating temperature ranging from -40°C to +105°C.

Features:

  • Waterproof rate: IP67
  • Connector: Black, Nylon+GF
  • Pin: Copper Alloy, Gold Plated
  • Application Wire Range: 22AWG-26AWG
  • Insulators: PBT
  • Current rating: 5A
  • Dielectric Voltage: 500V AC/1 minute
  • Insulation resistance: >500mO min
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
90
Factory Lead Time:
20 Weeks
Minimum Order:
120
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$973.20
USD
Quantity
Unit Price
30
$8.21
60
$8.16
90
$8.13
120
$8.11
150+
$8.05
Product Variant Information section