text.skipToContent text.skipToNavigation

Manufacturer Part #

0291-0-15-01-16-27-10-0

0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Press-Fit Hex Pin Receptacle Connector

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 0291-0-15-01-16-27-10-0 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 16
Gender: Female
Termination: Press-fit
Contact Current-Max: 4.5A
Length: 3.68mm
Contact Plating: Gold
Pin Hole Diameter: 1.3mm
Mounting Hole Diameter: 1.7mm
Accepts Pin Diameter: 0.86mm
Socket Depth: 3.05mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$635.00
USD
Quantity
Unit Price
1,000
$0.635
2,000
$0.625
3,000+
$0.615
Product Variant Information section