Manufacturer Part #
0861-0-15-20-82-14-11-0
CONTACT SPRING POINT 13.335MM Spring Loaded Contact; Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 0861-0-15-20-82-14-11-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 0861-0-15-20-82-14-11-0 - Technical Attributes
Attributes Table
| Type: | Pin Headers |
| Style/Orientation: | Straight Header/Plug |
| No of Positions: | 82 |
| Gender: | Male |
| Termination: | Solder |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
10
$3.22
25
$3.18
75
$3.13
150
$3.10
400+
$3.02
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
PCB Mount