text.skipToContent text.skipToNavigation

Manufacturer Part #

3104-2-00-15-00-00-08-0

3104 - Solder Mount PCB Pin

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 3104-2-00-15-00-00-08-0 - Technical Attributes
Attributes Table
Type: Micro Pin
Style/Orientation: Straight
Gender: Male
Termination: Swage Mount
Contact Plating: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$415.00
USD
Quantity
Unit Price
50
$0.44
150
$0.43
400
$0.42
1,000
$0.415
2,500+
$0.395
Product Variant Information section