Manufacturer Part #
4280-0-43-80-16-27-10-0
0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Solder Pin Receptacle Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 4280-0-43-80-16-27-10-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 4280-0-43-80-16-27-10-0 - Technical Attributes
Attributes Table
| Type: | Receptacle |
| Style/Orientation: | Straight Socket/Receptacle |
| No of Positions: | 16 |
| Gender: | Male Receptacle |
| Termination: | Solder |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
500
$1.25
1,000
$1.24
1,500+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
PCB Mount