text.skipToContent text.skipToNavigation

Manufacturer Part #

794019-1

1 Position Wire-to-Wire Crimp Straight Cable Mount Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 794019-1 - Technical Attributes
Attributes Table
Type: Wire to Wire
Style/Orientation: Receptacle
No of Positions: 1
Gender: Female Receptacle
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
4 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$737.00
USD
Quantity
Unit Price
10,000
$0.0737
20,000+
$0.0717
Product Variant Information section