text.skipToContent text.skipToNavigation

Manufacturer Part #

283-414

Step-down jumper; insulated; from 16 mm² to 4 mm²

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 283-414 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Current Rating: 32A
Gender: Male
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
16
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$180.50
USD
Quantity
Unit Price
10
$3.66
25
$3.61
75
$3.56
150
$3.52
400+
$3.43
Product Variant Information section