Manufacturer Part #
1-1747981-1
19 Position 0.5 A 40 VAC Right Angle Through Hole HDMI Receptacle Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:70 per Tray |
||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
TE Connectivity 1-1747981-1 - Technical Attributes
Attributes Table
| No of Positions: | 19 |
| Contact Termination: | PCB |
| Style/Orientation: | Receptacle |
| Termination: | Solder |
| Operating Temp Range: | -25°C to +75°C |
| Voltage Rating: | 40V |
| Current Rating: | 0.5A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash |
| Material: | Thermoplastic |
| Gender: | Female |
| Color: | Black |
| Insulation Resistance: | 100MΩ |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
70
$3.31
140
$3.27
210
$3.25
280
$3.24
350+
$3.20
Product Variant Information section
Available Packaging
Package Qty:
70 per Tray