Manufacturer Part #
1-480721-0
Commercial MATE-N-LOK 3 Position Positive Lock Male Free Hanging Plug Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-480721-0 - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| No of Rows: | 1 |
| Contact Termination: | Male/Pin Crimp |
| Pitch: | 5.08 mm |
| Style/Orientation: | Plug Housing |
| Termination: | Crimp |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Pre-Tin |
| Material: | Nylon |
| Gender: | Female |
| Type: | Plug |
| Mating Type: | Positive Lock |
| Color: | Natural |
Features & Applications
The 1-480721-0 Commercial MATE-N-LOK 3 Position Positive Lock Male Free Hanging Plug Housing Connector.
Features:
- Product Line = Commercial MATE-N-LOK
- Product Type = Connector
- Connector Type = Housing
- Termination Method to Wire/Cable = Crimp
- Wire/Cable Type = Discrete Wire
- Mating Retention Type = Positive Lock
- Contact Diameter (mm [in]) = 2.13 [0.084]
- Number of Positions = 3
- Number of Rows = 1
- Mating Retention = With
- Centerline (mm [in]) = 5.08 [0.200]
- Contact Type = Socket
- Connector Style = Plug
- Housing Material = Nylon
- Housing Color = Natural
- UL Flammability Rating = UL 94V-2
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
5,000+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bag