text.skipToContent text.skipToNavigation

Manufacturer Part #

1969612-6

6 Position Dual Row 4.2 mm Wie to Wire FH VAL-U-LOK V0 Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1969612-6 - Technical Attributes
Attributes Table
No of Positions: 6
Contact Termination: Crimp Terminal
Style/Orientation: Plug Housing
Material: Nylon
Mating Type: Locking Latch
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
7000
Multiple Of:
7000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$847.00
USD
Quantity
Unit Price
7,000+
$0.121
Product Variant Information section