Référence fabricant
770024-1
Universal MATE-N-LOK II 2 Position Positive Lock Receptacle Housing Connector
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :1 par Box |
||||||||||
| Code de date: | 2049 | ||||||||||
TE Connectivity 770024-1 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
TE Connectivity 770024-1 - Caractéristiques techniques
| No of Positions: | 2 |
| Contact Termination: | Crimp Terminal |
| Style/Orientation: | Receptacle Housing |
| Material: | Nylon |
| Mating Type: | Positive Lock |
Fonctionnalités et applications
The 770024-1 is a Universal MATE-N-LOK II 2 Position Positive Lock Receptacle Housing Connector. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.
The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.
Product Type Features:
- Product Type = Connector
- Product Line = Universal MATE-N-LOK II
- Connector Type = Housing
- Mount = Free Hanging or Panel
- Color = White
- Mating Retention Type = Positive Lock
- Centerline (mm [in]) = 6.35 [0.250]
- Number of Positions = 2
- Mating Retention = With
- Contact Diameter (mm [in]) = 2.13 [0.084]
Applications:
- ATM Machines
- Inkjet
- MFP/LBP
- Networking (Communications)
- Power (Multi-User)
- Projector
- Scanner
Mating Products:
- 770017-1
- 770031-1
- 770032-1
- 350777-1
- 350848-2
Emballages disponibles
Qté d'emballage(s) :
1 par Box