Manufacturer Part #
794911-1
Universal MATE-N-LOK 6 Position Latch Lock Free Hanging Plug Housing Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 794911-1 - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Contact Termination: | Male/Pin Crimp |
| Style/Orientation: | Free Hanging Plug |
| Material: | Nylon |
| Mating Type: | Latch Lock |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$0.875
Product Variant Information section
Available Packaging
Package Qty:
2500 per Box