Manufacturer Part #
5227433-1
BNC Series 50 Ohm Right Angle Jack PCB Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:525 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5227433-1 - Technical Attributes
Attributes Table
| Type: | BNC |
| Style/Orientation: | Right Angle Jack |
| Impedance: | 50Ω |
| Termination: | PCB |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
525+
$5.84
Product Variant Information section
Available Packaging
Package Qty:
525 per Tray