text.skipToContent text.skipToNavigation

Manufacturer Part #

5227726-1

Valox White 50 Ohm Straight Jack Solder Coaxial Cable Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5227726-1 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Straight Jack Receptacle
Impedance: 50Ω
Termination: Solder
Mounting Method: Panel Mount
Features & Applications

The 5227726-1 is a part of BNC family of RF connector with bayonet locking coupling and it provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.

Available in both 50 and 75 ohm versions, these connectors feature numerous styles including cable plugs and jacks, adapters and printed circuit board connectors. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. These connectors accept a wide range of coaxial cables and are intermateable with industry standard connectors designed to MIL-C- 39012 specifications.

Features:

  • Product Type = Connector - RF
  • Gender = Jack
  • Body Style = Straight
  • Connector Impedance (?) = 50
  • Coaxial Cable Termination Type = Solder
  • Hardware Included = No
  • Body Plating = Nickel
  • Polarized = No
  • Center Contact Material = Phosphor Bronze
  • Center Contact Plating = Tin
  • Connector Style = Jack
  • Applies To = Wire/Cable
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19,300.00
USD
Quantity
Unit Price
10,000+
$1.93
Product Variant Information section