text.skipToContent text.skipToNavigation

Manufacturer Part #

CONMHF4-SMD-G-T

MHF4-Type Connector Jack, Male Pin 50 Ohm, Surface Mount, Gold, Tape and Reel

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
TE Connectivity CONMHF4-SMD-G-T - Technical Attributes
Attributes Table
Style/Orientation: Vertical Jack
Impedance: 50Ω
Termination: Solder
Termination Style: PCB
Operating Temp Range: -40°C to +90°C
Rated Voltage: 60V
Contact Plating: Gold
Contact Material: Brass
Material: LCP
Frequency: 6GHz
Gender: Male
Insulation Resistance: 500MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,400.00
USD
Quantity
Unit Price
10,000+
$0.24
Product Variant Information section