text.skipToContent text.skipToNavigation

Manufacturer Part #

DT06-4S-EP06

DEUTSCH 4 Position Free Hanging Housings Plug Black Rectangular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
TE Connectivity DT06-4S-EP06 - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 2
No of Positions: 4
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,765
USA:
1,765
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$22.35
USD
Quantity
Unit Price
15
$1.49
40
$1.47
125
$1.45
250
$1.43
750+
$1.40
Product Variant Information section