text.skipToContent text.skipToNavigation

Manufacturer Part #

110-13-306-41-001000

6 Position 7.62 mm Row Spacing Through Hole Dip Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 110-13-306-41-001000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 6
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
201
Multiple Of:
67
Total
$1,197.96
USD
Quantity
Unit Price
67
$6.01
134
$5.98
201
$5.96
268
$5.95
335+
$5.91
Product Variant Information section