Manufacturer Part #
LPPB041NGCN-RC
4 Position Total Single Row 1.27 mm Pitch Right Angle Female Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins LPPB041NGCN-RC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The LPPB041NGCN-RC is a 1.27mm Single Rows 04 Pin Contact Centers, Dip Solder Right Angle Female Header, SMT
Product Features:
- L.C.P.
- Operating Temperature: -40°C to +105°C
- Processing Temperature: 260°C FOR 10 Sec. MAX
- Phosphor Bronze
- Gold Flash Overall
- .050” [1.27mm]
- 04 total contacts
- Single Row
- Right Angle
- No Mounting
- RoHS COMPLIANT
Specifications:
- 1 amp current rating per contact
- UL Flammability Rating: 94V-O
View the Complete Series of LPPB Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.635
40
$0.62
150
$0.605
400
$0.59
1,500+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube