Manufacturer Part #
SFH213-PPPC-D05-ID-BK
10 Position Total Dual Row 2.54 mm Straight IDC Insulation Displacement Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:192 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The SFH213-PPPC-D05-ID-BK is a .100" IDC Socket Gold Flash Overall 2x5 Position (10 Pin) With Polarizing Key.
Features:
- IDC Socket
- With Strain Relief
- PBT/Phosphor Bronze
- Gold Flash Overall
- Dual Readout
- 10 total contacts
- Insulation Displacement
- Black
Applications:
- Centered Polarizing Key Optional
- Operating Temperature: - 40° C to + 105° C
- UL Flammability Rating: 94V-0
- Current Rating: 1 AMP per contact
- Dielectric Withstanding: 500 VAC
- Insulation Resistance: 3,000 Mega OHMS
- For 1.27 mm Pitch AWG 28 Flat Ribbon Cable
- Mates with SBH11 series
View the Complete Series of SFH213 Sockets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
192
$0.295
576
$0.285
2,880
$0.28
4,800+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
192 per Tray