text.skipToContent text.skipToNavigation

Manufacturer Part #

FH34SRJ-6S-0.5SH(50)

FH34SRJ Series 6 Position 0.5 mm Pitch 0.5A FFC/FPC R/A SMT Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FH34SRJ-6S-0.5SH(50) - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 6
Pitch: 0.5 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Rotary Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Gold
Insulation Resistance: 500MΩ
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Features & Applications

Hirose’s FH34SRJ series of Flexible Printed Circuit (FPC) and Flexible Flat Cable (FFC) connectors provide a way for the PCB designer to gain flexibility in board layout.

APPLICATIONS
• Small medical devices
• Notebook and tablet PCs
• Smartphones
• Portable gaming equipment
• Portable music players

FEATURES
• 1mm height
• Protocol compatibility:
 – USB 3.1
 – eDP 1.3
 – MIPI D-PHY 1.1
• 0.5A maximum rated current
• 50V AC/DC rated voltage
• Operating-temperature range: -55°C to 85°C
• 20 mating cycles

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,375.00
USD
Quantity
Unit Price
5,000
$0.275
10,000+
$0.27
Product Variant Information section