Manufacturer Part #
SFV16R-1STE1HLF
16 Position FFC, FPC Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Amphenol Communications Solutions SFV16R-1STE1HLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions SFV16R-1STE1HLF - Technical Attributes
Attributes Table
| Flat Flex Type: | FFC, FPC |
| No of Positions: | 16 |
| Pitch: | 0.5 mm |
| Height - Max: | 1.8mm |
| Style/Orientation: | Right Angle Socket/Receptacle |
| Termination: | Solder |
| Locking Feature: | Slide Lock |
| FFC, FCB Thickness: | 0.33 mm |
| Current Rating: | 0.5A |
| Material: | LCP |
| Insulation Resistance: | 100MΩ |
| Voltage Rating: | 50V |
| Contact Material: | Phosphor Bronze |
| Operating Temp Range: | -55°C to +105°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.22
6,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount