text.skipToContent text.skipToNavigation

Manufacturer Part #

A-2014-1-4-N-T-R

6 Position 6 Contact Through Hole Unshielded Boardlock Modular Jack

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components A-2014-1-4-N-T-R - Technical Attributes
Attributes Table
Type: MONO Jack
Style: Standard Jack
No of Positions: 6
No of Rows: 1
Shielding: No
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.40
USD
Quantity
Unit Price
40
$0.585
125
$0.57
250
$0.565
750
$0.55
1,500+
$0.53
Product Variant Information section