text.skipToContent text.skipToNavigation

Manufacturer Part #

1217080-1

Faston 18-14 AWG Straight Non-Insulated Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
TE Connectivity 1217080-1 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Female Disconnect
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Mounting Method: PCB Mount
Features & Applications

The 41217080-1 is a Faston 18-14 AWG Straight Non-Insulated Receptacle.

Features:

  • Product Type = Terminal
  • Terminal Type = Receptacle
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Receptacle Style = Straight
  • Insulation Support = Non-Insulation Support
  • Insertion Force = Low
  • Material = Brass
  • Finish = Tin
  • PCB Hole Diameter (mm [in]) = 1.40 [0.055]
  • Weld Tab = Without
  • Stock Thickness (mm [in]) = 0.41 [0.016]

 

 

Pricing Section
Global Stock:
139,747
USA:
139,747
314,005
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$21.90
USD
Quantity
Unit Price
150
$0.146
400
$0.143
1,250
$0.14
2,500
$0.139
7,500+
$0.133
Product Variant Information section