text.skipToContent text.skipToNavigation

Manufacturer Part #

3-794037-1

12 – 10 AWG Pre-Tined Crimp Bright Stud-Mount

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-794037-1 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 12-10
Contact Material: Tin Over Copper
Contact Plating: Pre-Tin
Gender: Female
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$1,515.00
USD
Quantity
Unit Price
15,000+
$0.101
Product Variant Information section