Manufacturer Part #
321828
Solistrand 14-12 AWG Straight Closed Barrel Ring Tongue Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
TE Connectivity 321828 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
02/13/2024 Details and Download
Description of Changes: This Product Change Notification (PCN) is to inform about the addition of new Copper Strip Raw Material Supplier. There will be no change in Raw Material Specification and no change in Form Fit or Function of the products.Reason for Changes: Supply Chain Sourcing, Adding New Copper Strip Raw Material Supplier. No change in Manufacturing Location of the Finished Products.
Part Status:
Active
Active
TE Connectivity 321828 - Technical Attributes
Attributes Table
| Size: | Stud #10 |
| Style: | Non-Insulated |
| Type: | Ring |
| Wire Gauge: | AWG 12-14 |
| Color: | Red |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Gender: | Female |
| Operating Temp Range: | 170°C |
Features & Applications
The Solistrand 14-12 AWG Straight Closed Barrel Ring Tongue Terminal
Features:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
- Insulation = No
- Insulation Support = Non-Insulation Support
- Stud Diameter (mm [in]) = 4.82 [0.190]
- Stud Size = 10
- Shape = RING-051
- Heavy Duty = No
- Material = Copper
- Finish = Tin
Pricing Section
Global Stock:
1,020
USA:
1,020
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
125
$0.182
300
$0.179
1,000
$0.175
2,000
$0.173
5,000+
$0.166
Product Variant Information section
Available Packaging
Package Qty:
1 per Box